MFR Recommended

CBT50K220R | |
|---|---|
DigiKey Part Number | CBT50K220R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CBT50K220R |
Description | RES 220 OHM 10% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 220 Ohms ±10% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient -600/ +200ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.142" Dia x 0.374" L (3.60mm x 9.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR50J220R | TE Connectivity Passive Product | 7.538 | 1712-CFR50J220RCT-ND | kr.0.70000 | MFR Recommended |


