CB10MV103ME is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 0
Unit Price: kr.3.38482
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: kr.3.64975
Datasheet
CB10 Citec (Top Adj)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB10MV103ME

DigiKey Part Number
A105624-ND
Manufacturer
Manufacturer Product Number
CB10MV103ME
Description
TRIMMER 10K OHM 0.15W PC PIN TOP
Customer Reference
Detailed Description
10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
CB10MV103ME Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
10 kOhms
Power (Watts)
0.15W
Tolerance
±20%
Temperature Coefficient
±500ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes