
CB10LV475N | |
|---|---|
DigiKey Part Number | CB10LV475N-ND |
Manufacturer | |
Manufacturer Product Number | CB10LV475N |
Description | TRIMMER 4.7MOHM 0.15W PC PIN TOP |
Customer Reference | |
Detailed Description | 4.7 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 4.7 MOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±30% | |
Temperature Coefficient | ±1000ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm) | |
Base Product Number |

