CB10LV102M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 0
Unit Price: kr.3.35308
Datasheet
1 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB10LV102M

DigiKey Part Number
A105619-ND
Manufacturer
Manufacturer Product Number
CB10LV102M
Description
TRIMMER 1K OHM 0.15W PC PIN TOP
Customer Reference
Detailed Description
1 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
CB10LV102M Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±500ppm/°C
Manufacturer
TE Connectivity Passive Product
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
1 kOhms
Termination Style
PC Pins
Power (Watts)
0.15W
Size / Dimension
Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
37PR1KLFTT Electronics/BI037PR1KLF-NDkr.3.35308Similar
Obsolete
This product is no longer manufactured. View Substitutes