
CB10LH101M | |
|---|---|
DigiKey Part Number | CB10LH101M-ND |
Manufacturer | |
Manufacturer Product Number | CB10LH101M |
Description | TRIMMER 100OHM 0.15W PC PIN SIDE |
Customer Reference | |
Detailed Description | 100 Ohms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CB10LH101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 100 Ohms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±500ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.425" x 0.386" Face (10.80mm x 9.80mm) |

