BMC1JY1000AN1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC2CY0019AN

DigiKey Part Number
1712-BMC2CY0019ANTR-ND - Tape & Reel (TR)
1712-BMC2CY0019ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC2CY0019AN
Description
FERRITE BEAD 19 OHM 1204 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
19 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1204 (3210 Metric) 800mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
19 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1204 (3210 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.984
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.62700kr.6.27
100kr.0.51460kr.51.46
1.000kr.0.42323kr.423.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38549kr.1,156.47
6.000kr.0.36348kr.2,180.88
9.000kr.0.35120kr.3,160.80
15.000kr.0.33632kr.5,044.80
21.000kr.0.32687kr.6,864.27
30.000kr.0.31715kr.9,514.50
75.000kr.0.29352kr.22,014.00
150.000kr.0.28168kr.42,252.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250