
BMC2AY0600KN | |
|---|---|
DigiKey Part Number | 1712-BMC2AY0600KNTR-ND - Tape & Reel (TR) 1712-BMC2AY0600KNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2AY0600KN |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.1.01100 | kr.10.11 |
| 100 | kr.0.83010 | kr.83.01 |
| 1.000 | kr.0.68269 | kr.682.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60691 | kr.2,427.64 |
| 8.000 | kr.0.57228 | kr.4,578.24 |
| 12.000 | kr.0.55297 | kr.6,635.64 |
| 20.000 | kr.0.52958 | kr.10,591.60 |
| 28.000 | kr.0.51474 | kr.14,412.72 |
| 40.000 | kr.0.49946 | kr.19,978.40 |
| 100.000 | kr.0.47920 | kr.47,920.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |











