
BMC2AY0600AN | |
|---|---|
DigiKey Part Number | 1712-BMC2AY0600ANTR-ND - Tape & Reel (TR) 1712-BMC2AY0600ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2AY0600AN |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.73600 | kr.7.36 |
| 25 | kr.0.64000 | kr.16.00 |
| 50 | kr.0.57340 | kr.28.67 |
| 100 | kr.0.51260 | kr.51.26 |
| 250 | kr.0.43956 | kr.109.89 |
| 500 | kr.0.38938 | kr.194.69 |
| 1.000 | kr.0.34272 | kr.342.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25919 | kr.1,036.76 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

