BMC1JY1000AN1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC2AY0530AN

DigiKey Part Number
1712-BMC2AY0530ANTR-ND - Tape & Reel (TR)
1712-BMC2AY0530ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC2AY0530AN
Description
FERRITE BEAD 530 OHM 0805 1LN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
530 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
530 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.42900kr.4.29
100kr.0.35460kr.35.46
1.000kr.0.29165kr.291.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25925kr.1,037.00
8.000kr.0.24442kr.1,955.36
12.000kr.0.23617kr.2,834.04
20.000kr.0.22616kr.4,523.20
28.000kr.0.21980kr.6,154.40
40.000kr.0.21326kr.8,530.40
100.000kr.0.19737kr.19,737.00
200.000kr.0.18624kr.37,248.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000