300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC2AY0300AN

DigiKey Part Number
1712-BMC2AY0300ANTR-ND - Tape & Reel (TR)
1712-BMC2AY0300ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC2AY0300AN
Description
FERRITE BEAD 300 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
TE Connectivity Passive Product
DC Resistance (DCR) (Max)
250mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2508053017Y0Fair-Rite Products Corp.102.5561934-1432-1-NDkr.0.70000Parametric Equivalent
In-Stock: 2.186
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.76700kr.7.67
25kr.0.66680kr.16.67
50kr.0.59840kr.29.92
100kr.0.53510kr.53.51
250kr.0.45900kr.114.75
500kr.0.40652kr.203.26
1.000kr.0.35789kr.357.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27059kr.1,082.36
8.000kr.0.24100kr.1,928.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000