220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC2AY0220AN

DigiKey Part Number
1712-BMC2AY0220ANTR-ND - Tape & Reel (TR)
1712-BMC2AY0220ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC2AY0220AN
Description
FERRITE BEAD 220 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.325
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.75200kr.7.52
25kr.0.65320kr.16.33
50kr.0.58520kr.29.26
100kr.0.52340kr.52.34
250kr.0.44908kr.112.27
500kr.0.39750kr.198.75
1.000kr.0.34986kr.349.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26445kr.1,057.80
8.000kr.0.24804kr.1,984.32
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250