
BMC2AY0220AN | |
|---|---|
DigiKey Part Number | 1712-BMC2AY0220ANTR-ND - Tape & Reel (TR) 1712-BMC2AY0220ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2AY0220AN |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 250mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 250mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.78000 | kr.7.80 |
| 25 | kr.0.67720 | kr.16.93 |
| 50 | kr.0.60620 | kr.30.31 |
| 100 | kr.0.54210 | kr.54.21 |
| 250 | kr.0.46484 | kr.116.21 |
| 500 | kr.0.41160 | kr.205.80 |
| 1.000 | kr.0.36220 | kr.362.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27379 | kr.1,095.16 |
| 8.000 | kr.0.24457 | kr.1,956.56 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

