BMC1JY1000AN1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC2AY0080AN

DigiKey Part Number
1712-BMC2AY0080ANTR-ND - Tape & Reel (TR)
1712-BMC2AY0080ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC2AY0080AN
Description
FERRITE BEAD 80 OHM 0805 1LN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.905
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.42900kr.4.29
100kr.0.35010kr.35.01
1.000kr.0.28806kr.288.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25603kr.1,024.12
8.000kr.0.24140kr.1,931.20
12.000kr.0.23324kr.2,798.88
20.000kr.0.22336kr.4,467.20
28.000kr.0.21708kr.6,078.24
40.000kr.0.21062kr.8,424.80
100.000kr.0.19492kr.19,492.00
200.000kr.0.18385kr.36,770.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000