
BMC1JY0450AN | |
|---|---|
DigiKey Part Number | 1712-BMC1JY0450ANTR-ND - Tape & Reel (TR) 1712-BMC1JY0450ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1JY0450AN |
Description | FERRITE BEAD 450 OHM 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 450 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 450 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.32000 | kr.3.20 |
| 100 | kr.0.26500 | kr.26.50 |
| 1.000 | kr.0.21779 | kr.217.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19360 | kr.774.40 |
| 8.000 | kr.0.18253 | kr.1,460.24 |
| 12.000 | kr.0.17636 | kr.2,116.32 |
| 20.000 | kr.0.16888 | kr.3,377.60 |
| 28.000 | kr.0.16413 | kr.4,595.64 |
| 40.000 | kr.0.15925 | kr.6,370.00 |
| 100.000 | kr.0.14737 | kr.14,737.00 |
| 200.000 | kr.0.13899 | kr.27,798.00 |
| 400.000 | kr.0.13464 | kr.53,856.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

