220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 750mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC1HY0220AN

DigiKey Part Number
1712-BMC1HY0220ANTR-ND - Tape & Reel (TR)
1712-BMC1HY0220ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC1HY0220AN
Description
FERRITE BEAD 220 OHM 0201 1LN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 750mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
TE Connectivity Passive Product
DC Resistance (DCR) (Max)
750mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.926
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.68500kr.6.85
100kr.0.56110kr.56.11
1.000kr.0.46111kr.461.11
5.000kr.0.40221kr.2,011.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.36645kr.5,496.75
30.000kr.0.34557kr.10,367.10
45.000kr.0.33393kr.15,026.85
75.000kr.0.31983kr.23,987.25
105.000kr.0.31088kr.32,642.40
150.000kr.0.30167kr.45,250.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500