
BMC1HY0100AN | |
|---|---|
DigiKey Part Number | 1712-BMC1HY0100ANTR-ND - Tape & Reel (TR) 1712-BMC1HY0100ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1HY0100AN |
Description | FERRITE BEAD 100 OHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.57700 | kr.5.77 |
| 100 | kr.0.47680 | kr.47.68 |
| 1.000 | kr.0.39219 | kr.392.19 |
| 5.000 | kr.0.34208 | kr.1,710.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.31165 | kr.4,674.75 |
| 30.000 | kr.0.29389 | kr.8,816.70 |
| 45.000 | kr.0.28398 | kr.12,779.10 |
| 75.000 | kr.0.27198 | kr.20,398.50 |
| 105.000 | kr.0.26437 | kr.27,758.85 |
| 150.000 | kr.0.25654 | kr.38,481.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

