68 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC1EY0068AN

DigiKey Part Number
1712-BMC1EY0068ANTR-ND - Tape & Reel (TR)
1712-BMC1EY0068ANCT-ND - Cut Tape (CT)
1712-BMC1EY0068ANDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMC1EY0068AN
Description
FERRITE BEAD 68 OHM 0402 1LN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
TE Connectivity Passive Product
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.024" (0.60mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
68 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.437
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31100kr.3.11
100kr.0.25490kr.25.49
1.000kr.0.20960kr.209.60
5.000kr.0.18278kr.913.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.16572kr.1,657.20
20.000kr.0.15625kr.3,125.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750