
BMC1EY0068AN | |
---|---|
DigiKey Part Number | 1712-BMC1EY0068ANTR-ND - Tape & Reel (TR) 1712-BMC1EY0068ANCT-ND - Cut Tape (CT) 1712-BMC1EY0068ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMC1EY0068AN |
Description | FERRITE BEAD 68 OHM 0402 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 68 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.30100 | kr.3.01 |
100 | kr.0.24770 | kr.24.77 |
1.000 | kr.0.20339 | kr.203.39 |
5.000 | kr.0.17742 | kr.887.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.16728 | kr.1,672.80 |
20.000 | kr.0.15773 | kr.3,154.60 |
30.000 | kr.0.15240 | kr.4,572.00 |
50.000 | kr.0.14595 | kr.7,297.50 |
70.000 | kr.0.14185 | kr.9,929.50 |
100.000 | kr.0.13763 | kr.13,763.00 |
250.000 | kr.0.12738 | kr.31,845.00 |
500.000 | kr.0.12480 | kr.62,400.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |