1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 350mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMB2A1000LN2

DigiKey Part Number
A102197TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMB2A1000LN2
Description
FERRITE BEAD 1 KOHM 0805 1LN
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 350mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
350mA
Manufacturer
TE Connectivity Passive Product
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.