BMB2A1000BN3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Passive Product
In Stock: 14.977
Unit Price: kr.1.01000
Datasheet
1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMB2A1000BN3

DigiKey Part Number
A103651TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMB2A1000BN3
Description
FERRITE BEAD 1 KOHM 0805 1LN
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
BMB2A1000BN3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
TE Connectivity Passive Product
DC Resistance (DCR) (Max)
800mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BMC2AY1000ANTE Connectivity Passive Product14.9771712-BMC2AY1000ANCT-NDkr.1.01000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes