BMB2A0600BN3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Passive Product
In Stock: 1
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 7.990
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 10.328
Unit Price: kr.1.22000
Datasheet

Similar


Würth Elektronik
In Stock: 1
Unit Price: kr.1.28000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 367.910
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 12.744
Unit Price: kr.1.34000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3.950
Unit Price: kr.1.34000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 14.394
Unit Price: kr.1.34000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 30.975
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 67.398
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 11.487
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.08800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 12.042
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.12982
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6.794
Unit Price: kr.0.64000
Datasheet
0805 (2012 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMB2A0600BN3

DigiKey Part Number
A102196TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMB2A0600BN3
Description
FERRITE BEAD 600 OHM 0805 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
BMB2A0600BN3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes