BMB2A0600BN3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Passive Product
In Stock: 3.801
Unit Price: kr.1.08000
Datasheet

Similar


Würth Elektronik
In Stock: 1
Unit Price: kr.1.33000
Datasheet
600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMB2A0600BN3

DigiKey Part Number
A102196TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMB2A0600BN3
Description
FERRITE BEAD 600 OHM 0805 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
BMB2A0600BN3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
600mOhm
Manufacturer
TE Connectivity Passive Product
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BMC2AY0600ANTE Connectivity Passive Product3.8011712-BMC2AY0600ANCT-NDkr.1.08000MFR Recommended
742792043Würth Elektronik1732-4643-1-NDkr.1.33000Similar
Obsolete
This product is no longer manufactured. View Substitutes