MFR Recommended

BMB2A0220AN4 | |
|---|---|
DigiKey Part Number | A103650TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMB2A0220AN4 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 250mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BMB2A0220AN4 Models |
Category | Current Rating (Max) 250mA |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMC2AY0220AN | TE Connectivity Passive Product | 5.325 | 1712-BMC2AY0220ANCT-ND | kr.1.08000 | MFR Recommended |
| 742792034 | Würth Elektronik | 4.190 | 732-1602-1-ND | kr.1.33000 | Direct |



