MFR Recommended

BMB2A0150AN1 | |
|---|---|
DigiKey Part Number | A102573TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMB2A0150AN1 |
Description | FERRITE BEAD 150 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer TE Connectivity Passive Product | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMC2AY0150AN | TE Connectivity Passive Product | 0 | 1712-BMC2AY0150ANTR-ND | kr.0.33077 | MFR Recommended |


