120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMB2A0120AN4

DigiKey Part Number
A102194TR-ND - Tape & Reel (TR)
A102194CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMB2A0120AN4
Description
FERRITE BEAD 120 OHM 0805 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
300mOhm
Manufacturer
TE Connectivity Passive Product
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BMC2AY0120ANTE Connectivity Passive Product24.7531712-BMC2AY0120ANCT-NDkr.1.08000MFR Recommended
ILBB0805ER121VVishay Dale0541-2294-1-NDkr.0.63000Similar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.20938kr.1,675.04
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750