Image for BFA1560R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFA1560R

DigiKey Part Number
BFA1560R-ND
Manufacturer
Manufacturer Product Number
BFA1560R
Description
SLIDE POT 560 OHM 521W TOP 405MM
Customer Reference
Detailed Description
560 Ohms 521W Chassis Mount Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
TE Connectivity Passive Product
Adjustment Type
Top
Series
Fader Type
Standard
Packaging
Bulk
Travel Range
405mm
Part Status
Obsolete
Size / Dimension
Rectangular - 16.535" L x 2.677" W x 5.197" H (420.00mm x 68.00mm x 132.00mm)
Resistance
560 Ohms
Mounting Type
Chassis Mount
Power (Watts)
521W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.