
5-2176766-7 | |
|---|---|
DigiKey Part Number | 1712-5-2176766-7TR-ND - Tape & Reel (TR) 1712-5-2176766-7CT-ND - Cut Tape (CT) 1712-5-2176766-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2176766-7 |
Description | RT 2A 0.25W 511K 0.1% 25PPM 5K R |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 5-2176766-7 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.55500 | kr.25.55 |
| 25 | kr.2.16320 | kr.54.08 |
| 50 | kr.1.93760 | kr.96.88 |
| 100 | kr.1.75940 | kr.175.94 |
| 250 | kr.1.57868 | kr.394.67 |
| 500 | kr.1.47406 | kr.737.03 |
| 1.000 | kr.1.39106 | kr.1,391.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.25787 | kr.6,289.35 |
| 10.000 | kr.1.21896 | kr.12,189.60 |
| 15.000 | kr.1.19998 | kr.17,999.70 |
| 25.000 | kr.1.17940 | kr.29,485.00 |
| 35.000 | kr.1.16761 | kr.40,866.35 |
| 50.000 | kr.1.15646 | kr.57,823.00 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

