Upgrade
Upgrade

9-2176092-7 | |
|---|---|
DigiKey Part Number | A110632TR-ND - Tape & Reel (TR) A110632CT-ND - Cut Tape (CT) A110632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-2176092-7 |
Description | RES SMD 8.45K OHM 0.1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 8.45 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 9-2176092-7 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHP00805E8451BBT1 | Vishay Dale Thin Film | 0 | PHP00805E8451BBT1-ND | kr.3.86182 | Upgrade |
| PHP00805E8451BST1 | Vishay Dale Thin Film | 0 | PHP00805E8451BST1-ND | kr.3.86182 | Upgrade |


