
9-2176091-8 | |
|---|---|
DigiKey Part Number | A110523TR-ND - Tape & Reel (TR) A110523CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9-2176091-8 |
Description | RES SMD 619 OHM 0.1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 619 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 9-2176091-8 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHP00805E6190BBT1 | Vishay Dale Thin Film | 0 | PHP00805E6190BBT1-ND | kr.3.86182 | Upgrade |
| PHP00805E6190BST1 | Vishay Dale Thin Film | 0 | PHP00805E6190BST1-ND | kr.3.86182 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.97800 | kr.19.78 |
| 25 | kr.1.83080 | kr.45.77 |
| 50 | kr.1.73080 | kr.86.54 |
| 100 | kr.1.63570 | kr.163.57 |
| 250 | kr.1.52184 | kr.380.46 |
| 500 | kr.1.44476 | kr.722.38 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

