
9-2176091-6 | |
|---|---|
DigiKey Part Number | A110521TR-ND - Tape & Reel (TR) A110521CT-ND - Cut Tape (CT) A110521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-2176091-6 |
Description | RES SMD 590 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 9-2176091-6 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.67400 | kr.16.74 |
| 25 | kr.1.55440 | kr.38.86 |
| 50 | kr.1.46700 | kr.73.35 |
| 100 | kr.1.38660 | kr.138.66 |
| 250 | kr.1.28980 | kr.322.45 |
| 500 | kr.1.22400 | kr.612.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.16428 | kr.1,164.28 |
| 2.000 | kr.1.11074 | kr.2,221.48 |
| 3.000 | kr.1.08213 | kr.3,246.39 |
| 5.000 | kr.1.04881 | kr.5,244.05 |
| 7.000 | kr.1.02845 | kr.7,199.15 |
| 10.000 | kr.1.00818 | kr.10,081.80 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

