
9-2176088-5 | |
|---|---|
DigiKey Part Number | A110198TR-ND - Tape & Reel (TR) A110198CT-ND - Cut Tape (CT) A110198DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-2176088-5 |
Description | RES SMD 8.66K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 9-2176088-5 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.59800 | kr.15.98 |
| 25 | kr.1.48120 | kr.37.03 |
| 50 | kr.1.39860 | kr.69.93 |
| 100 | kr.1.32190 | kr.132.19 |
| 250 | kr.1.22944 | kr.307.36 |
| 500 | kr.1.16630 | kr.583.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.10937 | kr.1,109.37 |
| 2.000 | kr.1.05815 | kr.2,116.30 |
| 3.000 | kr.1.03078 | kr.3,092.34 |
| 5.000 | kr.0.99892 | kr.4,994.60 |
| 7.000 | kr.0.97943 | kr.6,856.01 |
| 10.000 | kr.0.96004 | kr.9,600.40 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

