


9-2176073-2 | |
|---|---|
DigiKey Part Number | 1712-9-2176073-2TR-ND - Tape & Reel (TR) 1712-9-2176073-2CT-ND - Cut Tape (CT) 1712-9-2176073-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-2176073-2 |
Description | RES SMD 4.75KOHM 0.5% 1/32W 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 9-2176073-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.96000 | kr.9.60 |
| 25 | kr.0.89080 | kr.22.27 |
| 50 | kr.0.84220 | kr.42.11 |
| 100 | kr.0.79550 | kr.79.55 |
| 250 | kr.0.73932 | kr.184.83 |
| 500 | kr.0.70054 | kr.350.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.71194 | kr.711.94 |
| 2.000 | kr.0.67795 | kr.1,355.90 |
| 3.000 | kr.0.65978 | kr.1,979.34 |
| 5.000 | kr.0.63853 | kr.3,192.65 |
| 7.000 | kr.0.62552 | kr.4,378.64 |
| 10.000 | kr.0.61255 | kr.6,125.50 |
| 12.000 | kr.0.60624 | kr.7,274.88 |
| 24.000 | kr.0.58407 | kr.14,017.68 |
| 25.000 | kr.0.58286 | kr.14,571.50 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

