8-2176073-5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.39152
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.20751
Datasheet
4.02 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.02 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

8-2176073-5

DigiKey Part Number
8-2176073-5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8-2176073-5
Description
RES SMD 4.02KOHM 0.5% 1/32W 0201
Customer Reference
Detailed Description
4.02 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
8-2176073-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Resistance
Height - Seated (Max)
0.011" (0.28mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-1AEB4021CPanasonic Industry0ERA-1AEB4021C-NDkr.0.39152Upgrade
RNCF0201DTE4K02Stackpole Electronics Inc0RNCF0201DTE4K02-NDkr.0.20751Upgrade
Obsolete
This product is no longer manufactured. View Substitutes