7-2176091-9 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay
In Stock: 0
Unit Price: kr.0.69266
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.86182
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.86182
Datasheet
392 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-2176091-9

DigiKey Part Number
A110504TR-ND - Tape & Reel (TR)
A110504CT-ND - Cut Tape (CT)
A110504DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7-2176091-9
Description
RES SMD 392 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
392 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
7-2176091-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU08050D3920BP500Vishay0231225673921-NDkr.0.69266Direct
PHP00805E3920BBT1Vishay Dale Thin Film0PHP00805E3920BBT1-NDkr.3.86182Upgrade
PHP00805E3920BST1Vishay Dale Thin Film0PHP00805E3920BST1-NDkr.3.86182Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.17880kr.1,178.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.17880
Unit Price with VAT:kr.1.47350