
7-2176089-9 | |
|---|---|
DigiKey Part Number | A110289TR-ND - Tape & Reel (TR) A110289CT-ND - Cut Tape (CT) A110289DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7-2176089-9 |
Description | RES SMD 76.8K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 76.8 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 7-2176089-9 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.61000 | kr.16.10 |
| 25 | kr.1.49640 | kr.37.41 |
| 50 | kr.1.41260 | kr.70.63 |
| 100 | kr.1.30980 | kr.130.98 |
| 250 | kr.1.20688 | kr.301.72 |
| 500 | kr.1.17746 | kr.588.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.09295 | kr.1,092.95 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

