
7-2176089-4 | |
|---|---|
DigiKey Part Number | A110283TR-ND - Tape & Reel (TR) A110283CT-ND - Cut Tape (CT) A110283DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7-2176089-4 |
Description | RES SMD 66.5K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 7-2176089-4 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.74400 | kr.17.44 |
| 25 | kr.1.61800 | kr.40.45 |
| 50 | kr.1.52920 | kr.76.46 |
| 100 | kr.1.44550 | kr.144.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.21386 | kr.1,213.86 |
| 2.000 | kr.1.15810 | kr.2,316.20 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

