
6-2176094-0 | |
|---|---|
DigiKey Part Number | A110802TR-ND - Tape & Reel (TR) A110802CT-ND - Cut Tape (CT) A110802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-2176094-0 |
Description | RES SMD 499K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 6-2176094-0 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.70500 | kr.17.05 |
| 25 | kr.1.58000 | kr.39.50 |
| 50 | kr.1.49120 | kr.74.56 |
| 100 | kr.1.40940 | kr.140.94 |
| 250 | kr.1.31112 | kr.327.78 |
| 500 | kr.1.24416 | kr.622.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.18361 | kr.1,183.61 |
| 2.000 | kr.1.12922 | kr.2,258.44 |
| 3.000 | kr.1.10018 | kr.3,300.54 |
| 5.000 | kr.1.06636 | kr.5,331.80 |
| 7.000 | kr.1.04569 | kr.7,319.83 |
| 10.000 | kr.1.02512 | kr.10,251.20 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

