0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-2176093-6

DigiKey Part Number
A110706TR-ND - Tape & Reel (TR)
A110706CT-ND - Cut Tape (CT)
A110706DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6-2176093-6
Description
RES SMD 49.9K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
6-2176093-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.629
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.13913kr.1,139.13
2.000kr.0.97311kr.1,946.22
3.000kr.0.96827kr.2,904.81
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.87000kr.1.87
10kr.1.58000kr.15.80
25kr.1.46800kr.36.70
50kr.1.37640kr.68.82
100kr.1.30290kr.130.29
250kr.1.21880kr.304.70
500kr.1.15636kr.578.18
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.56800kr.15.68
25kr.1.45680kr.36.42
50kr.1.36580kr.68.29
100kr.1.29280kr.129.28
250kr.1.20936kr.302.34
500kr.1.14740kr.573.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500