
| 6-2176093-4 | |
|---|---|
| DigiKey Part Number | A110703TR-ND - Tape & Reel (TR) A110703CT-ND - Cut Tape (CT) A110703DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 6-2176093-4 | 
| Description | RES SMD 46.4K OHM 0.1% 1/4W 0805 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 46.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 6-2176093-4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 | 
| 10 | kr.1.86200 | kr.18.62 | 
| 25 | kr.1.72800 | kr.43.20 | 
| 50 | kr.1.63200 | kr.81.60 | 
| 100 | kr.1.54300 | kr.154.30 | 
| 250 | kr.1.43592 | kr.358.98 | 
| 500 | kr.1.36294 | kr.681.47 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.38797 | kr.1,387.97 | 
| 2.000 | kr.1.32480 | kr.2,649.60 | 
| 3.000 | kr.1.29111 | kr.3,873.33 | 
| 5.000 | kr.1.25188 | kr.6,259.40 | 
| 7.000 | kr.1.22792 | kr.8,595.44 | 
| 10.000 | kr.1.20408 | kr.12,040.80 | 
| 12.000 | kr.1.19250 | kr.14,310.00 | 
| 24.000 | kr.1.15192 | kr.27,646.08 | 
| 25.000 | kr.1.14969 | kr.28,742.25 | 
| Unit Price without VAT: | kr.2.24000 | 
|---|---|
| Unit Price with VAT: | kr.2.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark