
5-2176094-8 | |
|---|---|
DigiKey Part Number | A110800TR-ND - Tape & Reel (TR) A110800CT-ND - Cut Tape (CT) A110800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2176094-8 |
Description | RES SMD 475K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 5-2176094-8 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.97800 | kr.19.78 |
| 25 | kr.1.83080 | kr.45.77 |
| 50 | kr.1.73080 | kr.86.54 |
| 100 | kr.1.63570 | kr.163.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.37496 | kr.1,374.96 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

