
5-2176093-4 | |
|---|---|
DigiKey Part Number | A110691TR-ND - Tape & Reel (TR) A110691CT-ND - Cut Tape (CT) A110691DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2176093-4 |
Description | RES SMD 34.8K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 5-2176093-4 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.69900 | kr.16.99 |
| 25 | kr.1.57240 | kr.39.31 |
| 50 | kr.1.48600 | kr.74.30 |
| 100 | kr.1.40430 | kr.140.43 |
| 250 | kr.1.30604 | kr.326.51 |
| 500 | kr.1.23922 | kr.619.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.17880 | kr.1,178.80 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

