
5-2176088-5 | |
---|---|
DigiKey Part Number | A110157TR-ND - Tape & Reel (TR) A110157CT-ND - Cut Tape (CT) A110157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2176088-5 |
Description | RES SMD 3.24K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 5-2176088-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.57400 | kr.15.74 |
25 | kr.1.45680 | kr.36.42 |
50 | kr.1.37600 | kr.68.80 |
100 | kr.1.30110 | kr.130.11 |
250 | kr.1.20984 | kr.302.46 |
500 | kr.1.14790 | kr.573.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.16832 | kr.1,168.32 |
2.000 | kr.1.11450 | kr.2,229.00 |
3.000 | kr.1.08574 | kr.3,257.22 |
5.000 | kr.1.05224 | kr.5,261.20 |
7.000 | kr.1.03175 | kr.7,222.25 |
10.000 | kr.1.01137 | kr.10,113.70 |
12.000 | kr.1.00146 | kr.12,017.52 |
24.000 | kr.0.96674 | kr.23,201.76 |
25.000 | kr.0.96483 | kr.24,120.75 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |