
4-2176094-8 | |
|---|---|
DigiKey Part Number | A110790TR-ND - Tape & Reel (TR) A110790CT-ND - Cut Tape (CT) A110790DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2176094-8 |
Description | RES SMD 374K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 374 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 4-2176094-8 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.71200 | kr.17.12 |
| 25 | kr.1.59000 | kr.39.75 |
| 50 | kr.1.50140 | kr.75.07 |
| 100 | kr.1.41950 | kr.141.95 |
| 250 | kr.1.32024 | kr.330.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.17880 | kr.1,178.80 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

