
| 4-2176091-5 | |
|---|---|
| DigiKey Part Number | A110468TR-ND - Tape & Reel (TR) A110468CT-ND - Cut Tape (CT) A110468DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 4-2176091-5 | 
| Description | RES SMD 165 OHM 0.1% 1/4W 0805 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 165 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 4-2176091-5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 | 
| 10 | kr.1.61300 | kr.16.13 | 
| 25 | kr.1.49520 | kr.37.38 | 
| 50 | kr.1.41060 | kr.70.53 | 
| 100 | kr.1.33380 | kr.133.38 | 
| 250 | kr.1.24056 | kr.310.14 | 
| 500 | kr.1.17708 | kr.588.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.19814 | kr.1,198.14 | 
| 2.000 | kr.1.14301 | kr.2,286.02 | 
| 3.000 | kr.1.11358 | kr.3,340.74 | 
| 5.000 | kr.1.07928 | kr.5,396.40 | 
| 7.000 | kr.1.05833 | kr.7,408.31 | 
| 10.000 | kr.1.03749 | kr.10,374.90 | 
| 12.000 | kr.1.02734 | kr.12,328.08 | 
| 24.000 | kr.0.99181 | kr.23,803.44 | 
| 25.000 | kr.0.98986 | kr.24,746.50 | 
| Unit Price without VAT: | kr.1.92000 | 
|---|---|
| Unit Price with VAT: | kr.2.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark