147 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-2176091-0

DigiKey Part Number
A110463TR-ND - Tape & Reel (TR)
A110463CT-ND - Cut Tape (CT)
A110463DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4-2176091-0
Description
RES SMD 147 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
147 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
4-2176091-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 681
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.66700kr.16.67
25kr.1.54440kr.38.61
50kr.1.45820kr.72.91
100kr.1.37770kr.137.77
250kr.1.28168kr.320.42
500kr.1.21602kr.608.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.15673kr.1,156.73
2.000kr.1.10351kr.2,207.02
3.000kr.1.07507kr.3,225.21
5.000kr.1.04195kr.5,209.75
7.000kr.1.02172kr.7,152.04
10.000kr.1.00157kr.10,015.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250