
4-2176088-9 | |
|---|---|
DigiKey Part Number | A110151TR-ND - Tape & Reel (TR) A110151CT-ND - Cut Tape (CT) A110151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2176088-9 |
Description | RES SMD 2.8K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 4-2176088-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.63200 | kr.16.32 |
| 25 | kr.1.51280 | kr.37.82 |
| 50 | kr.1.42840 | kr.71.42 |
| 100 | kr.1.35040 | kr.135.04 |
| 250 | kr.1.25620 | kr.314.05 |
| 500 | kr.1.19194 | kr.595.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.10950 | kr.1,109.50 |
| 2.000 | kr.1.05818 | kr.2,116.36 |
| 3.000 | kr.1.03076 | kr.3,092.28 |
| 5.000 | kr.0.99881 | kr.4,994.05 |
| 7.000 | kr.0.97928 | kr.6,854.96 |
| 10.000 | kr.0.95983 | kr.9,598.30 |
| 12.000 | kr.0.95037 | kr.11,404.44 |
| 24.000 | kr.0.91723 | kr.22,013.52 |
| 25.000 | kr.0.91542 | kr.22,885.50 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

