100 nH Unshielded Wirewound Inductor 650 mA 560mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36502CR10JTDG

DigiKey Part Number
A103743TR-ND - Tape & Reel (TR)
A103743CT-ND - Cut Tape (CT)
A103743DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36502CR10JTDG
Description
FIXED IND 100NH 650MA 560 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Wirewound Inductor 650 mA 560mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36502CR10JTDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
560mOhm Max
Mfr
Q @ Freq
60 @ 350MHz
Series
Frequency - Self Resonant
1GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±5%
Supplier Device Package
1008 (2520 Metric)
Current Rating (Amps)
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Shielding
Unshielded
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQW2UASR10J00LMurata Electronics1.311490-5691-1-NDkr.1.14000Similar
In-Stock: 785
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.2.09900kr.20.99
100kr.1.72770kr.172.77
1.000kr.1.42098kr.1,420.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.33983kr.2,679.66
4.000kr.1.26342kr.5,053.68
6.000kr.1.22080kr.7,324.80
10.000kr.1.16919kr.11,691.90
14.000kr.1.13643kr.15,910.02
20.000kr.1.10273kr.22,054.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500