
36502C56NJTDG | |
|---|---|
DigiKey Part Number | A129524TR-ND - Tape & Reel (TR) A129524CT-ND - Cut Tape (CT) A129524DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36502C56NJTDG |
Description | FIXED IND 56NH 1A 180 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Wirewound Inductor 1 A 180mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36502C56NJTDG Models |
Category | Q @ Freq 65 @ 350MHz |
Mfr | Frequency - Self Resonant 1.3GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 180mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.09900 | kr.20.99 |
| 100 | kr.1.72770 | kr.172.77 |
| 1.000 | kr.1.42098 | kr.1,420.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.33983 | kr.2,679.66 |
| 4.000 | kr.1.26342 | kr.5,053.68 |
| 6.000 | kr.1.22080 | kr.7,324.80 |
| 10.000 | kr.1.16919 | kr.11,691.90 |
| 14.000 | kr.1.13643 | kr.15,910.02 |
| 20.000 | kr.1.10273 | kr.22,054.60 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

