
36501J30NJTDG | |
|---|---|
DigiKey Part Number | A103733TR-ND - Tape & Reel (TR) A103733CT-ND - Cut Tape (CT) A103733DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501J30NJTDG |
Description | FIXED IND 30NH 600MA 150 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 nH Unshielded Wirewound Inductor 600 mA 150mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501J30NJTDG Models |
Category | Q @ Freq 37 @ 250MHz |
Mfr | Frequency - Self Resonant 2.8GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 150mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.09900 | kr.20.99 |
| 100 | kr.1.72770 | kr.172.77 |
| 1.000 | kr.1.42098 | kr.1,420.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.33983 | kr.2,679.66 |
| 4.000 | kr.1.26342 | kr.5,053.68 |
| 6.000 | kr.1.22080 | kr.7,324.80 |
| 10.000 | kr.1.16919 | kr.11,691.90 |
| 14.000 | kr.1.13643 | kr.15,910.02 |
| 20.000 | kr.1.10273 | kr.22,054.60 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

