
36501J10NJTDG | |
---|---|
DigiKey Part Number | A102561TR-ND - Tape & Reel (TR) A102561CT-ND - Cut Tape (CT) A102561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501J10NJTDG |
Description | FIXED IND 10NH 700MA 130MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Wirewound Inductor 700 mA 130mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501J10NJTDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 31 @ 250MHz | |
Frequency - Self Resonant | 4.8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.50000 | kr.2.50 |
10 | kr.2.04200 | kr.20.42 |
100 | kr.1.67740 | kr.167.74 |
1.000 | kr.1.37926 | kr.1,379.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.30048 | kr.2,600.96 |
4.000 | kr.1.22632 | kr.4,905.28 |
6.000 | kr.1.18495 | kr.7,109.70 |
10.000 | kr.1.13487 | kr.11,348.70 |
14.000 | kr.1.10306 | kr.15,442.84 |
20.000 | kr.1.07035 | kr.21,407.00 |
50.000 | kr.1.04680 | kr.52,340.00 |
Unit Price without VAT: | kr.2.50000 |
---|---|
Unit Price with VAT: | kr.3.12500 |